



AI-4328-P-FP250-R | |
|---|---|
DigiKey Part Number | 668-1286-ND |
Manufacturer | |
Manufacturer Product Number | AI-4328-P-FP250-R |
Description | BUZZER PIEZO 220V 42.5MM PNL MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 220 V 16mA 2.8kHz 91dB @ 220V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AI-4328-P-FP250-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 220 V | |
Voltage Range | 60 ~ 250V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | 3 PPS | |
Sound Pressure Level (SPL) | 91dB @ 220V, 10cm | |
Current - Supply | 16mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.673" Dia (42.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.25000 | $39.25 |
| 10 | $30.43700 | $304.37 |
| 40 | $26.29950 | $1,051.98 |
| 80 | $24.49288 | $1,959.43 |
| 120 | $23.50783 | $2,820.94 |
| 280 | $22.44736 | $6,285.26 |
| Unit Price without GST: | $39.25000 |
|---|---|
| Unit Price with GST: | $43.17500 |

