
AB4122BF | |
|---|---|
DigiKey Part Number | 668-AB4122BF-ND |
Manufacturer | |
Manufacturer Product Number | AB4122BF |
Description | BUZZER ELEMENT FDBK 2.2 KHZ 41MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kHz Feedback Buzzer Element 30V p-p 1.614" Dia (41.00mm) 350 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB4122BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 350 Ohms | |
Capacitance @ Frequency | 24000pF @ 120Hz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.614" Dia (41.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.86400 | $18.64 |
| 25 | $1.67720 | $41.93 |
| 50 | $1.55100 | $77.55 |
| 100 | $1.43620 | $143.62 |
| 250 | $1.30024 | $325.06 |
| 500 | $1.20784 | $603.92 |
| 1,000 | $1.12351 | $1,123.51 |
| 5,000 | $0.95992 | $4,799.60 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.71700 |

