2.2 kHz Standard Buzzer Element 30V p-p 1.614" Dia (41.00mm) 250 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB4122B

DigiKey Part Number
668-AB4122B-ND
Manufacturer
Manufacturer Product Number
AB4122B
Description
BUZZER ELEMENT STD 2.2 KHZ 41MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 kHz Standard Buzzer Element 30V p-p 1.614" Dia (41.00mm) 250 Ohms
Datasheet
 Datasheet
EDA/CAD Models
AB4122B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency
2.2 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Impedance
250 Ohms
Capacitance @ Frequency
30000pF @ 120Hz
Operating Temperature
-20°C ~ 70°C
Size / Dimension
1.614" Dia (41.00mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.26000$2.26
10$1.70600$17.06
25$1.53360$38.34
50$1.41800$70.90
100$1.31290$131.29
250$1.18824$297.06
500$1.10364$551.82
1,000$1.02636$1,026.36
5,000$0.87134$4,356.70
Manufacturers Standard Package
Unit Price without GST:$2.26000
Unit Price with GST:$2.48600