
AK4200/3-5.0-V-BAGY | |
|---|---|
DigiKey Part Number | 5294-AK4200/3-5.0-V-BAGY-ND |
Manufacturer | |
Manufacturer Product Number | AK4200/3-5.0-V-BAGY |
Description | TERM BLK 3POS 5.0MM 0.197" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.09000 | $4.09 |
| 10 | $2.93000 | $29.30 |
| 25 | $2.55680 | $63.92 |
| 50 | $2.31980 | $115.99 |
| 100 | $2.12160 | $212.16 |
| 250 | $1.91368 | $478.42 |
| 500 | $1.79174 | $895.87 |
| 1,000 | $1.69503 | $1,695.03 |
| 5,000 | $1.54389 | $7,719.45 |
| Unit Price without GST: | $4.09000 |
|---|---|
| Unit Price with GST: | $4.49900 |

