18 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2119A.21.07

DigiKey Part Number
C2119L-1000-ND
Manufacturer
Manufacturer Product Number
C2119A.21.07
Description
HOOK-UP SOLID 18AWG BLUE 1000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.104" (2.64mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP SOLID 18AWG WHITE 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 18AWG BLACK 1000'
In-Stock: 4
Unit Price: $591.05000
HOOK-UP SOLID 18AWG GREEN 1000'
In-Stock: 0
Unit Price: $591.05000
HOOK-UP SOLID 18AWG RED 1000'
In-Stock: 0
Unit Price: $269.59000
HOOK-UP SOLID 18AWG ORANGE 1000'
In-Stock: 0
Unit Price: $269.59000
Alternate Length
HOOK-UP SOLID 18AWG BLUE 100'
In-Stock: 6
Unit Price: $46.42000