16 AWG Hook-Up Wire Solid Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2053A.21.05

DigiKey Part Number
C2053Y-1000-ND
Manufacturer
Manufacturer Product Number
C2053A.21.05
Description
HOOK-UP SOLID 16AWG YELLOW 1000'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Solid Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$304.43000$304.43
Manufacturers Standard Package
Unit Price without GST:$304.43000
Unit Price with GST:$334.87300
Alternate Color
HOOK-UP SOLID 16AWG BLACK 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 16AWG GRN 1000'
In-Stock: 0
Unit Price: $302.83000
HOOK-UP SOLID 16AWG BRN 1000'
In-Stock: 0
Unit Price: $302.83000
HOOK-UP SOLID 16AWG VIOLET 1000'
In-Stock: 0
Unit Price: $302.83000
Alternate Length
HOOK-UP SOLID 16AWG YLW 100'
In-Stock: 6
Unit Price: $52.69000
HOOK-UP SOLID 16AWG 300V YLW 50'
In-Stock: 0
Unit Price: