



ADSP-21469BBCZ-3 | |
|---|---|
DigiKey Part Number | ADSP-21469BBCZ-3-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21469BBCZ-3 |
Description | IC DSP 32/40BIT 400MHZ 324BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 400MHz 324-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21469BBCZ-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI, EBI/EMI, I2C, SCI, SPI, SSP, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.05V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA, CSPBGA | |
Supplier Device Package | 324-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.77000 | $89.77 |
| 15 | $73.98867 | $1,109.83 |
| 30 | $71.17733 | $2,135.32 |
| 105 | $67.18371 | $7,054.29 |
| Unit Price without GST: | $89.77000 |
|---|---|
| Unit Price with GST: | $98.74700 |

