
38842 | |
|---|---|
DigiKey Part Number | 38842-ND |
Manufacturer | |
Manufacturer Product Number | 38842 |
Description | SHIPPER PLASTEK CIRCUIT BOARD |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 7.00" L x 5.00" W x 1.50" H (177.8mm x 127.0mm x 38.1mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.01000 | $14.01 |
| Unit Price without GST: | $14.01000 |
|---|---|
| Unit Price with GST: | $15.41100 |

