
FK21X102K502EGQ | |
|---|---|
DigiKey Part Number | 5440-FK21X102K502EGQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK21X102K502EGQ |
Description | CAP CER 2211 X7R 1000pF 10% 250 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |

