0 ~ 155VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 20A, 0 ~ 40A Output 5kVA Features LAN, Programmable, RS232, RS485 and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFV-S-5000

DigiKey Part Number
6131-AFV-S-5000-ND
Manufacturer
Manufacturer Product Number
AFV-S-5000
Description
5000VA AC Power 310V 40-500Hz 4U
Customer Reference
Detailed Description
0 ~ 155VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 20A, 0 ~ 40A Output 5kVA Features LAN, Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
5" Touch Screen
Manufacturer
Preen (AC Power Corp.)
Size / Dimension
17.402" L x 6.929" W x 26.181" H (442.00mm x 176.00mm x 665.00mm)
Packaging
Bulk
Features
LAN, Programmable, RS232, RS485 and USB Interface
Part Status
Active
Power (Watts)
5kVA
Type
Bench (AC to AC)
Accuracy - Voltmeter; Ammeter
±0.2% of reading + 5 Counts, ±1% of reading +5 counts at PF>0.2
Voltage - Supply
196 ~ 264VAC
Voltage Regulation - Line
± 0.1V
Voltage - Output
0 ~ 155VAC, 0 ~ 310VAC
Voltage Regulation - Load
0.07%
Current - Output
0 ~ 20A, 0 ~ 40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Preen
A separate $2,800.00 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$9,422.00000$9,422.00
Unit Price without GST:$9,422.00000
Unit Price with GST:$10,364.20000