



AFV-P-2500A | |
|---|---|
DigiKey Part Number | 6131-AFV-P-2500A-ND |
Manufacturer | |
Manufacturer Product Number | AFV-P-2500A |
Description | 2500VA AC Power 310V 5-2kHz 2U |
Customer Reference | |
Detailed Description | 0 ~ 155VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 10A, 0 ~ 20A Output 2.5kVA Features LAN, Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
Category | Display Type 5" Touch Screen |
Manufacturer Preen (AC Power Corp.) | Size / Dimension 17.402" L x 3.504" x 25.591" H (89.00mm x 442.00mm x 650.00mm) |
Packaging Bulk | Features LAN, Programmable, RS232, RS485 and USB Interface |
Part Status Active | Power (Watts) 2.5kVA |
Type Bench (AC to AC) | Accuracy - Voltmeter; Ammeter ±0.2% of reading + 5 counts, ±1% of reading + 5 counts at 5 ~500Hz, ±1% of reading + 10 counts at 501Hz ~ 2kHz |
Voltage - Supply 196 ~ 264VAC | Voltage Regulation - Line ± 0.1V |
Voltage - Output 0 ~ 155VAC, 0 ~ 310VAC | Voltage Regulation - Load 0.07% |
Current - Output 0 ~ 10A, 0 ~ 20A | Weight 70.1 lbs (31.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,456.00000 | $8,456.00 |
| Unit Price without GST: | $8,456.00000 |
|---|---|
| Unit Price with GST: | $9,301.60000 |

