
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.311" (7.90mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.248" (6.30mm) | |
Pad Layout Dimension | Circular - 0.083" (2.12mm) (TH) | |
Operating Force - Initial | 35.69gf | |
Operating Force - Mid Compression | 112.17gf | |
Plunger Size | 0.038" (0.96mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |

