
813-SS-014-30-001101 | |
|---|---|
DigiKey Part Number | 1212-1695-ND |
Manufacturer | |
Manufacturer Product Number | 813-SS-014-30-001101 |
Description | CONN SPRING PISTON 14POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.00000 | $22.00 |
| 10 | $18.69800 | $186.98 |
| 25 | $17.52720 | $438.18 |
| 50 | $16.69040 | $834.52 |
| 100 | $15.89390 | $1,589.39 |
| 300 | $14.70937 | $4,412.81 |
| 500 | $14.18918 | $7,094.59 |
| 1,000 | $13.51287 | $13,512.87 |
| Unit Price without GST: | $22.00000 |
|---|---|
| Unit Price with GST: | $24.20000 |

