16 Position DIP, DIL - Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position DIP, DIL - Header Connector Post Tin
Murata XRCGB-F-H Series | Digi-Key Daily

150-80-316-01-899161

DigiKey Part Number
150-80-316-01-899161-ND
Manufacturer
Manufacturer Product Number
150-80-316-01-899161
Description
CONN HDR DIP MALE PIN 16POS TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position DIP, DIL - Header Connector Post Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Surface Mount
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2,808$2.13439$5,993.37
Unit Price without GST:$2.13439
Unit Price with GST:$2.34783