64 (2 x 32) Pos DIP, 0.9" (22.86mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-83-964-41-001101

DigiKey Part Number
110-83-964-41-001101-ND
Manufacturer
Manufacturer Product Number
110-83-964-41-001101
Description
CONN IC DIP SOCKET 64POS GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64 (2 x 32) Pos DIP, 0.9" (22.86mm) Row Spacing Socket Gold Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Type
DIP, 0.9" (22.86mm) Row Spacing
Number of Positions or Pins (Grid)
64 (2 x 32)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$14.24000$14.24
12$11.93750$143.25
102$10.26363$1,046.89
504$9.17014$4,621.75
1,002$8.73665$8,754.12
Unit Price without GST:$14.24000
Unit Price with GST:$15.66400