
VLA513-01R | |
|---|---|
DigiKey Part Number | 835-1187-ND |
Manufacturer | |
Manufacturer Product Number | VLA513-01R |
Description | IC GATE DRVR LOW-SIDE MODULE |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 14V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 300ns, 300ns | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 5 Leads | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.87290 | $1,687.29 |
| Unit Price without GST: | $16.87290 |
|---|---|
| Unit Price with GST: | $18.56019 |

