
POE-GIG-DVR-W | |
|---|---|
DigiKey Part Number | 3426-POE-GIG-DVR-WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | POE-GIG-DVR-W |
Description | Power + Data Driver POE Wall |
Customer Reference | |
Detailed Description | 5V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerbx Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 37V ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 5V | |
Current - Output | 2 A | |
Power (Watts) - Per Port | 10W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100 Mbps | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Included | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | Micro USB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.88000 | $180.88 |
| 5 | $167.20000 | $836.00 |
| 10 | $159.60000 | $1,596.00 |
| 20 | $150.48000 | $3,009.60 |
| 50 | $144.40000 | $7,220.00 |
| 100 | $129.20000 | $12,920.00 |
| 200 | $121.60000 | $24,320.00 |
| Unit Price without GST: | $180.88000 |
|---|---|
| Unit Price with GST: | $198.96800 |

