
PSC-61000ACX | |
|---|---|
DigiKey Part Number | 3164-PSC-61000ACX-ND |
Manufacturer | |
Manufacturer Product Number | PSC-61000ACX |
Description | PSC-61000ACX;6V-1.0A;90-264V;CEE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 6V 1A 6V |
Datasheet | Datasheet |
Category | Voltage - Nominal 6V |
Manufacturer Power Sonic Corporation | Charge Current - Max 1A |
Series | Voltage - Input 90 ~ 240VAC |
Packaging Bulk | Power - Max 7.8W |
Part Status Active | Size / Dimension 3.15" L x 1.97" W x 2.24" H (80.00mm x 50.00mm x 57.00mm) |
Type Desktop | Mounting Type Desktop |
Battery Chemistry Lead Acid | Termination Style Alligator Clips |
Battery Cell Size 6V | Operating Temperature 0°C ~ 40°C |
Number of Cells 1 | Approval Agency CE, cETLus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $47.30020 | $2,365.01 |
| Unit Price without GST: | $47.30020 |
|---|---|
| Unit Price with GST: | $52.03022 |

