RDK-919Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Power Integrations
In Stock: 0
Unit Price: $0.00000
Datasheet
INN3949CQ InnoSwitch™3-AQ 1 Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDK-919Q

DigiKey Part Number
596-RDK-919Q-ND
Manufacturer
Manufacturer Product Number
RDK-919Q
Description
EVAL BOARD FOR INN3949CQ
Customer Reference
Detailed Description
INN3949CQ InnoSwitch™3-AQ 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
60W
Voltage - Output
24V
Current - Output
2.5A
Voltage - Input
50V ~ 1000V
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
INN3949CQ
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes