Converter Offline Flyback Topology 120kHz ~ 136kHz 12-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK6767K-TL

DigiKey Part Number
596-LNK6767K-TLTR-ND - Tape & Reel (TR)
596-LNK6767K-TLCT-ND - Cut Tape (CT)
596-LNK6767K-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK6767K-TL
Description
IC OFFLINE SWITCH FLYBACK 12ESOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz ~ 136kHz 12-ESOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
64%
Frequency - Switching
120kHz ~ 136kHz
Power (Watts)
59 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package
12-ESOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
100$1.37090$137.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.16667$1,166.67
10,000$1.01013$10,101.30
Manufacturers Standard Package
Unit Price without GST:$1.65000
Unit Price with GST:$1.81500