
LNK4114D-TL | |
|---|---|
DigiKey Part Number | 596-LNK4114D-TLTR-ND - Tape & Reel (TR) 596-LNK4114D-TLCT-ND - Cut Tape (CT) 596-LNK4114D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK4114D-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 16.5V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 15 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 100 | $0.53800 | $53.80 |
| 1,000 | $0.45781 | $457.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45781 | $1,144.53 |
| 12,500 | $0.38988 | $4,873.50 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

