


LNK362GN-TL | |
|---|---|
DigiKey Part Number | 596-LNK362GN-TLTR-ND - Tape & Reel (TR) 596-LNK362GN-TLCT-ND - Cut Tape (CT) 596-LNK362GN-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK362GN-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 132kHz SMD-8B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 60% | |
Frequency - Switching | 132kHz | |
Power (Watts) | 2.8 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | SMD-8B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 100 | $0.95450 | $95.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.81224 | $812.24 |
| 10,000 | $0.69114 | $6,911.40 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.26500 |

