INN2103K-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN2103K-TL
16-PowerSOIC-15-Leads

INN2604K

DigiKey Part Number
596-1507-5-ND
Manufacturer
Manufacturer Product Number
INN2604K
Description
IC OFFLINE SWITCH FLYBACK 16ESOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz eSOP-R16B
Datasheet
 Datasheet
EDA/CAD Models
INN2604K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
60%
Frequency - Switching
100kHz
Power (Watts)
27 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
Supplier Device Package
eSOP-R16B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types