
INN2603K | |
|---|---|
DigiKey Part Number | 596-1498-5-ND |
Manufacturer | |
Manufacturer Product Number | INN2603K |
Description | IC OFFLINE SWITCH FLYBACK 16ESOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz eSOP-R16B |
Datasheet | Datasheet |
EDA/CAD Models | INN2603K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 60% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 24 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads | |
Supplier Device Package | eSOP-R16B | |
Mounting Type | Surface Mount | |
Base Product Number |


