



17N78213E1 | |
|---|---|
DigiKey Part Number | 403-1046-ND |
Manufacturer | |
Manufacturer Product Number | 17N78213E1 |
Description | STANDARD MOTOR 10000 RPM 7.5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 10000 RPM 3.2W 7.5VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 7.5VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.754 / 5.33 | |
Power - Rated | 3.2W | |
Encoder Type | - | |
Size / Dimension | Round - 0.669" Dia (17.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | 0.394" (10.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.06 lb (27.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.17000 | $207.17 |
| 5 | $190.38600 | $951.93 |
| Unit Price without GST: | $207.17000 |
|---|---|
| Unit Price with GST: | $227.88700 |

