Brushed DC Motor Standard 10000 RPM 7.8W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 10000 RPM 7.8W 24VDC
Surgical Motor Solutions Overview
MotionCompass Motor Selector Tool

1111245086

DigiKey Part Number
403-1111245086-ND
Manufacturer
Manufacturer Product Number
1111245086
Description
24DCT 32G2 214E.2
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 7.8W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
1.96 / 13.8
Power - Rated
7.8W
Encoder Type
-
Size / Dimension
Round - 0.945" Dia (24.00mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.295" (7.50mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$153.01000$153.01
5$140.62400$703.12
10$135.60100$1,356.01
25$129.23520$3,230.88
50$124.69740$6,234.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$153.01000
Unit Price with GST:$168.31100