
EMB1428QSQE/NOPB | |
|---|---|
DigiKey Part Number | 296-42333-2-ND - Tape & Reel (TR) 296-42333-1-ND - Cut Tape (CT) 296-42333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMB1428QSQE/NOPB |
Description | IC BATT BAL LI-ION 1-7C 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Lithium Ion 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | EMB1428QSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 7 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.15000 | $35.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $26.91132 | $6,727.83 |
| 500 | $26.30284 | $13,151.42 |
| Unit Price without GST: | $35.15000 |
|---|---|
| Unit Price with GST: | $38.66500 |

