
5910A | |
|---|---|
DigiKey Part Number | 5910A-ND |
Manufacturer | |
Manufacturer Product Number | 5910A |
Description | MAXIGRABBER BLK/RED BANANA JACK |
Customer Reference | |
Detailed Description | Black and Red Maxi Banana Jack Features Double Insulated, Plunger Style |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | Maxi | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.160" (4.06mm) | |
Features | Double Insulated, Plunger Style | |
Length | 6.370" (161.80mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana Jack | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | Digital Multimeter (DMM) |

