4225-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4225-2
Who is Pomona Electronics?

4225-2

DigiKey Part Number
501-1677-ND
Manufacturer
Manufacturer Product Number
4225-2
Description
MAXIGRABBER RED SOLDER 0.090"
Customer Reference
Detailed Description
Red Maxi Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Maxi
Hook Type
Hook
Hook, Pincer Opening
0.120" (3.05mm)
Features
Do It Yourself (DIY), Plunger Style
Length
6.000" (152.40mm)
Length - Barrel
-
Temperature Range
216°F (102°C) Max
Termination
Solder, 0.090" (2.29mm) Wire Opening
Color
Red
Quantity
1 Piece
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
MAXIGRABBER BLACK SOLDER 0.090"
In-Stock: 0
Unit Price: