New at DigiKey
Connector Header Through Hole 2 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5099

DigiKey Part Number
2183-5099-ND
Manufacturer
Manufacturer Product Number
5099
Description
2-PN JST SH CON FOR MMGM SD 10PK
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
-
Style
Shrouding
-
Mounting Type
Termination
-
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
-
Mated Stacking Heights
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.45000$8.45
Unit Price without GST:$8.45000
Unit Price with GST:$9.29500