
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed | |
Stroke Length | 10.000" (254.00mm) | |
Load Force (Dynamic) | 56.20lbf (250.0N) | |
Load Force (Static) | 562.02lbf (2500.0N) | |
Speed | 1.10 in/s (28.0 mm/s) | |
Duty Cycle | 25% | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | Limit Switches | |
Gear Reduction Ratio | 10 | |
Feedback Type | - | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 65°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.93000 | $267.93 |
| Unit Price without GST: | $267.93000 |
|---|---|
| Unit Price with GST: | $294.72300 |

