PISUPPLY-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Maker Emporium Ltd
In Stock: 0
Unit Price: $80.91200
Datasheet
eInk Electronic ePaper 2" Display Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PISUPPLY-001

DigiKey Part Number
1778-1052-ND
Manufacturer
Manufacturer Product Number
PISUPPLY-001
Description
PAPIRUS EPAPER / EINK SCREEN HAT
Customer Reference
Detailed Description
eInk Electronic ePaper 2" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
Raspberry Pi
Type
Display
Function
eInk Electronic ePaper 2"
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable