
MS-215-5-2-0500 | |
|---|---|
DigiKey Part Number | 2010-1122-ND |
Manufacturer | |
Manufacturer Product Number | MS-215-5-2-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 400 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $3.63000 | $36.30 |
| 50 | $3.17720 | $158.86 |
| 100 | $2.99880 | $299.88 |
| 250 | $2.78228 | $695.57 |
| 500 | $2.63458 | $1,317.29 |
| 1,000 | $2.50112 | $2,501.12 |
| 2,500 | $2.34627 | $5,865.68 |
| 5,000 | $2.24476 | $11,223.80 |
| Unit Price without GST: | $4.31000 |
|---|---|
| Unit Price with GST: | $4.74100 |

