Image for 5600287 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600287

DigiKey Part Number
5600287-ND
Manufacturer
Manufacturer Product Number
5600287
Description
INTERFACE MOD DIP SCKT 14POS
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Screw Connection To DIP Socket - 0.300" (7.62mm) Wide 16-26 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
14
Manufacturer
Phoenix Contact
Features
Component Area
Series
Voltage - Rated
125VAC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Obsolete
Width
1.772" (45.00mm)
Process Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
16-26 AWG
Control Side Connection
DIP Socket - 0.300" (7.62mm) Wide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.