6 Position Terminal Block Yellow Middle 28.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273532

DigiKey Part Number
277-18271-ND
Manufacturer
Manufacturer Product Number
3273532
Description
TERM BLK 6POS YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Yellow Middle 28.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273532 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
6
Number of Levels
1
Terminal - Width
28.6mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800 V
Current - UL
32 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
Block of 3
Housing Color
Yellow
Length
2.287" (58.10mm)
Height (Max)
1.276" (32.40mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4.53000$4.53
Unit Price without GST:$4.53000
Unit Price with GST:$4.98300