Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3211904

DigiKey Part Number
277-3211904-ND
Manufacturer
Manufacturer Product Number
3211904
Description
PT 4-HESILED 24 (5X20) BU/BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3211904 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In
Current - IEC
6.3 A
Voltage - IEC
24V
Current - UL
6.3 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
Diode, LED
Color
Blue
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$22.00440$1,100.22
Manufacturers Standard Package
Unit Price without GST:$22.00440
Unit Price with GST:$24.20484