
3201987 | |
|---|---|
DigiKey Part Number | 3201987-ND |
Manufacturer | |
Manufacturer Product Number | 3201987 |
Description | CONN FERRULE 14AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201987 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 21.50mm | |
Length - Pin | 12.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.18800 |

