3058240 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: $2.24000
Datasheet
6 Position Terminal Block Gray NEMA Open Construction
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3058240

DigiKey Part Number
3058240-ND
Manufacturer
Manufacturer Product Number
3058240
Description
TERM BLK 6POS GRAY
Customer Reference
Detailed Description
6 Position Terminal Block Gray NEMA Open Construction
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800 V
Manufacturer
Phoenix Contact
Current - UL
45 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-26 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.1-10mm²
Type
NEMA Open Construction
Housing Color
Gray
Mounting Type
Direct Mount
Length
2.098" (53.30mm)
Number of Positions
6
Height (Max)
1.457" (37.00mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Bolt and Nut
Material Flammability Rating
UL94 V-0
Current - IEC
57 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3058059Phoenix Contact0277-15185-ND$2.24000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes