3048072 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: $8.55060
Datasheet
Terminal Block Connector 2 Position Feed Through Blue 1/0-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3048072

DigiKey Part Number
3048072-ND
Manufacturer
Manufacturer Product Number
3048072
Description
CONN TERM BLK FEED THR 1/0-18AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 1/0-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
15.1mm
Termination Style
Screw
Current - IEC
150 A
Voltage - IEC
1000V
Voltage - UL
-
Wire Gauge or Range - AWG
1/0-18 AWG
Wire Gauge or Range - mm²
0.75-50mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
16mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes