2 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3040119

DigiKey Part Number
3040119-ND
Manufacturer
Manufacturer Product Number
3040119
Description
TERM BLOCK PLUG 2POS
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24A
Manufacturer
Phoenix Contact
Voltage - IEC
500 V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Wire Gauge or Range - AWG
12-28 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.08-4mm²
Number of Positions
2
Color
Gray
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Wire Strip Length
10mm
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - Spring Cage, Tension Clamp
Insulation Height
1.535" (39.00mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$5.87000$5.87
Unit Price without GST:$5.87000
Unit Price with GST:$6.45700