
3030377 | |
|---|---|
DigiKey Part Number | 3030377-ND |
Manufacturer | |
Manufacturer Product Number | 3030377 |
Description | JUMPER TERM BLK 8POS FLAT PIN |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Phoenix Contact | Pitch 0.244" (6.20mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Obsolete | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3030271 | Phoenix Contact | 2,169 | 277-2506-ND | $6.95000 | MFR Recommended |


