
3029677 | |
|---|---|
DigiKey Part Number | 3029677-ND |
Manufacturer | Phoenix Contact |
Manufacturer Product Number | 3029677 |
Description | TERM BLK 2POS GREEN/YELLOW |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Middle 5.2mm |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 800 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-2.5mm² |
Part Status Obsolete | Features Engagement Pin |
Type Middle | Housing Color Green, Yellow |
Mounting Type Direct Mount | Length 1.260" (32.00mm) |
Number of Positions 2 | Height (Max) 0.866" (22.00mm) |
Number of Levels 1; Grounded | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 9mm |

