
3025956 | |
|---|---|
DigiKey Part Number | 3025956-ND |
Manufacturer | |
Manufacturer Product Number | 3025956 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 16 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3025956 Models |
Category | Terminal - Width 7.6mm |
Manufacturer Phoenix Contact | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-0.5mm² |
Part Status Obsolete | Color Gray |
Type Feed Through | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 8 | Stripping Length 8mm |















