
3005840 | |
|---|---|
DigiKey Part Number | 277-3903-ND |
Manufacturer | |
Manufacturer Product Number | 3005840 |
Description | CONN TERM BLK FEED THRU 14-30AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3005840 Models |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 14-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 4.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 7mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1452264 | Phoenix Contact | 19 | 277-1452264-ND | $1.79000 | MFR Recommended |


