3003839 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 653
Unit Price: $2.61000
Datasheet

Similar


Phoenix Contact
In Stock: 15
Unit Price: $2.61000
Datasheet
4 Position Terminal Block Gray Middle 16.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003839

DigiKey Part Number
277-7425-ND
Manufacturer
Manufacturer Product Number
3003839
Description
TERM BLK 4POS GRAY
Customer Reference
Detailed Description
4 Position Terminal Block Gray Middle 16.2mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
16.2mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
800 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
Engagement Pin
Housing Color
Gray
Length
1.260" (32.00mm)
Height (Max)
0.866" (22.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes