Image for 3003525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003525

DigiKey Part Number
3003525-ND
Manufacturer
Manufacturer Product Number
3003525
Description
CONN TERM BLK GROUND 10-24AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
10-24 AWG
Series
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Obsolete
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-2
Number of Levels
1
Stripping Length
14mm
Terminal - Width
6.4mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.