12 Position Terminal Block Brown Middle 24.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3002888

DigiKey Part Number
277-15838-ND
Manufacturer
Manufacturer Product Number
3002888
Description
TERM BLK 12POS BROWN
Customer Reference
Detailed Description
12 Position Terminal Block Brown Middle 24.9mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - UL
15 A
Manufacturer
Phoenix Contact
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Obsolete
Features
Block of 6
Type
Middle
Housing Color
Brown
Mounting Type
Direct Mount
Length
0.850" (21.60mm)
Number of Positions
12
Height (Max)
0.736" (18.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
24.9mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
17.5 A
Operating Temperature
-60°C ~ 130°C
Voltage - IEC
450 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3002776Phoenix Contact58277-15802-ND$5.77000MFR Recommended
In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$7.00000$7.00
Unit Price without GST:$7.00000
Unit Price with GST:$7.70000