50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2965198

DigiKey Part Number
277-5197-ND
Manufacturer
Manufacturer Product Number
2965198
Description
INTERFACE MOD HDR 50POS 14-24AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2965198 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Voltage - Rated
60VDC
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
4.961" (126.00mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
1.772" (45.00mm)
Control Side Connection
Rectangular, Male
Wire Gauge
14-24 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$295.38000$295.38
Manufacturers Standard Package
Unit Price without GST:$295.38000
Unit Price with GST:$324.91800