2961574 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 178
Unit Price: $33.72000
Datasheet
Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2961574

DigiKey Part Number
277-14959-ND
Manufacturer
Manufacturer Product Number
2961574
Description
RELAY GEN PURPOSE
Customer Reference
Detailed Description
Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Switching Voltage
-
Features
-
Termination Style
PC Pin
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-25°C ~ 70°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes