
2947912 | |
|---|---|
DigiKey Part Number | 2947912-ND |
Manufacturer | |
Manufacturer Product Number | 2947912 |
Description | PCB FOR ASSEMBLING ELECTRONIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole to Plated Through Hole 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plated Through Hole to Plated Through Hole | |
Package Accepted | - | |
Number of Positions | - | |
Pitch | 0.197" (5.00mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.827" L x 1.091" W (71.80mm x 27.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.76000 | $37.76 |
| 10 | $32.08900 | $320.89 |
| 30 | $29.69600 | $890.88 |
| 50 | $28.64520 | $1,432.26 |
| 100 | $27.27890 | $2,727.89 |
| 250 | $25.57280 | $6,393.20 |
| 500 | $24.35394 | $12,176.97 |
| Unit Price without GST: | $37.76000 |
|---|---|
| Unit Price with GST: | $41.53600 |

